Arrow Electronic Components Online
QSS02501FDA|SAMTEC|simage
QSS02501FDA|SAMTEC|limage
Connector Headers and PCB Receptacles

QSS-025-01-F-D-A

Conn Socket Strip RCP 50 POS 0.635mm Solder ST Top Entry SMD Tray

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    RCP
  • Number of Contacts
    50
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.635
  • Body Orientation
    Straight
  • Speed Rating (Gbps)
    25
  • Maximum Current Rating (A)
    (1.3/23.1)/Contact
  • Maximum Voltage Rating
    389VDC, 275VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Packaging
    Tray
  • Product Length (mm)
    21.27
  • Product Depth (mm)
    7.49
  • Product Height (mm)
    3.63
  • Mounting
    Surface Mount
  • Family/Series
    QSS
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    96
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources