Arrow Electronic Components Online
QSH12001LDA|SAMTEC|simage
QSH12001LDA|SAMTEC|limage
Connector Headers and PCB Receptacles

QSH-120-01-L-D-A

Conn Micro High Speed Socket Strip RCP 240 POS 0.5mm Solder ST Top Entry SMD Q Strip® Tray

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Micro High Speed Socket Strip
  • Gender
    RCP
  • Number of Contacts
    240
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.5
  • Body Orientation
    Straight
  • Row Spacing (mm)
    3.81
  • Speed Rating (Gbps)
    25
  • Maximum Current Rating (A)
    (2/25)/Contact
  • Maximum Voltage Rating
    247VDC|175VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Packaging
    Tray
  • Product Length (mm)
    81.38
  • Product Depth (mm)
    7.49
  • Product Height (mm)
    3.25
  • Tradename
    Q Strip®
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources