Connector Headers and PCB Receptacles
QSE-014-01-F-D-DP-A-K
Conn High Speed Socket Strip RCP 28 POS 0.8mm Solder ST SMD Tray
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
High Speed Socket Strip
Gender
RCP
Number of Contacts
28
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.8
Body Orientation
Straight
Speed Rating (Gbps)
28
Maximum Current Rating (A)
(2/23)/Contact
Maximum Voltage Rating
318VDC|225VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tray
Product Length (mm)
21.27
Product Depth (mm)
7.49
Product Height (mm)
3.25
Mounting
Surface Mount

