Arrow Electronic Components Online
QSD123|ONSEMI|simage
QSD123|ONSEMI|limage
Phototransistors

QSD123

No Phototransistor Chip Silicon 880nm 2-Pin T-1 3/4 Bag

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Chip
  • Phototransistor Type
    Phototransistor
  • Lens Shape Type
    Domed
  • Lens Color
    Black Transparent
  • Material
    Silicon
  • Number of Channels per Chip
    1
  • Polarity
    NPN
  • Half Intensity Angle Degrees (°)
    12
  • Viewing Orientation
    Top View
  • Peak Wavelength (nm)
    880
  • Cut-Off Filter
    Visible Cut-off
  • Maximum Rise Time (ns)
    7000(Typ)
  • Maximum Fall Time (ns)
    7000(Typ)
  • Maximum Light Current (uA)
    16000
  • Maximum Collector Current (mA)
    25
  • Maximum Dark Current (nA)
    100
  • Maximum Emitter-Collector Voltage (V)
    5
  • Maximum Collector-Emitter Voltage (V)
    30
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.4
  • Maximum Power Dissipation (mW)
    100
  • Fabrication Technology
    NPN Transistor
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Bag
  • Diameter
    6.1(Max)
  • Mounting
    Through Hole
  • Package Height
    8.77
  • PCB changed
    2
  • Supplier Package
    T-1 3/4
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources