Thermal Management Accessories
QSB-80-01
Thrml Mgmt Access Filter Shield 80mm Steel Bulk
Qualtek ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.90.10.80
Automotive
Unknown
PPAP
Unknown
Type
Filter Shield
Fits Fan Size (mm)
80
Packaging
Bulk
Product Length (mm)
82
Product Depth (mm)
0.2
Product Height (mm)
82
Material
Steel

