Arrow Electronic Components Online
QS83XXHG110|APEM|simage
QS83XXHG110|APEM|limage
Panel Mount Indicators

QS83XXHG110

LED Panel Mount Indicator Uni-Color Green 1200mcd 2-Pin

APEM
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Color
    Green
  • Number of LEDs
    1
  • Lens Dimensions (mm)
    7.2x7.2x1.34
  • Intensity
    1200mcd
  • Viewing Angle (°)
    45
  • Indicator Technology
    LED
  • Maximum Forward Voltage (V)
    3.2(Typ)
  • Reverse Voltage (V)
    5
  • Maximum Forward Current (mA)
    6(Typ)
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Supplier Color
    Green
  • Wire Lead Size (AWG)
    24
  • Housing Color
    Black
  • Housing Material
    Polycarbonate
  • Mounting Hole Diameter (mm)
    8
  • High Power
    No
  • Lens Appearance
    Colored Diffused
  • Mounting Orientation
    Top Mount
  • High Brightness
    Yes
  • Lens Shape Type
    Circular
  • Diameter
    10
  • Mounting
    Panel
  • Package Length
    28
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources