Arrow Electronic Components Online
QS5K2TR|ROHM|simage
QS5K2TR|ROHM|limage
MOSFETs

QS5K2TR

Trans MOSFET N-CH Si 30V 2A 5-Pin TSMT T/R

ROHM Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Dual
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    12
  • Maximum Gate Threshold Voltage (V)
    1.5
  • Maximum Continuous Drain Current (A)
    2
  • Maximum Gate-Source Leakage Current (nA)
    10000
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    100@4.5V
  • Typical Gate Charge @ Vgs (nC)
    2.8@4.5V
  • Typical Input Capacitance @ Vds (pF)
    175@10V
  • Maximum Power Dissipation (mW)
    1250
  • Typical Fall Time (ns)
    8
  • Typical Rise Time (ns)
    10
  • Typical Turn-Off Delay Time (ns)
    21
  • Typical Turn-On Delay Time (ns)
    8
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    1.8(Max)
  • Package Length
    3(Max)
  • PCB changed
    5
  • Supplier Package
    TSMT
  • Pin Count
    5
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources