AC to DC Power Supplies
QPSF-125-15
AC/DC Power Supply Single-OUT 15V 8.4A 125W Bulk
Qualtek ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Switching
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
15
Output Current (A)
8.4
Output Power (W)
125
Minimum AC Input Voltage (V)
90
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
127
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
3000VAC
Line Regulation
0.5%
Load Regulation
2%
Maximum Input Current (A)
1.5
Input Frequency (Hz)
47 to 63
Tolerance (%)
±2
Efficiency (%)
87(Typ)
Input Connector Type
Pin Terminal Block
Output Connector Type
Pin Terminal Block
Power Indicator
No
Ripple and Noise
100mV
Medical
No
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Mounting
Screw
Package Height
30.5
Package Width
76
Package Length
127

