Arrow Electronic Components Online
QPI6LZ01|VICOR|simage
QPI6LZ01|VICOR|limage
Power Supply Accessories

QPI-6LZ-01

EMI Filter For DC to DC Converter and Switching Regulator Module

Vicor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    EMI Filter
  • Power Supply Type
    DC to DC Converter and Switching Regulator Module
  • Mounting
    Surface Mount
  • Package Height
    4.98
  • Package Width
    25.3
  • Package Length
    25.3
  • PCB changed
    16
  • Standard Package Name
    LGA
  • Supplier Package
    LGA
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources