AC to DC Power Supplies
QP-200-3B
AC/DC Power Supply Quad-OUT 5V/3.3V/12V/-12V 15A/15A/6A/0.7A 204.9W 15-Pin
MEAN WELLProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
4
Output Type
Fixed
Output Voltage (V)
5|3.3|12|-12
Output Current (A)
15|6|0.7
Output Power (W)
204.9
Minimum AC Input Voltage (V)
90
Typical AC Input Voltage (V)
110|230
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
127
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
3000VAC
Line Regulation
1%|2%
Load Regulation
2%|6%
Maximum Input Current (A)
3.5(Typ)
Input Frequency (Hz)
47 to 63
Tolerance (%)
±3|8/-10|±6
Efficiency (%)
72(Typ)
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
JST RCY Male
Power Indicator
Yes
Ripple and Noise
100mV(Max)|150mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Product Weight (g)
1200
Mounting
Chassis
Package Height
51.5
Package Width
115
Package Length
215 + 13(Max)
PCB changed
15
Pin Count
15

