Arrow Electronic Components Online
QP150D|MEANWELL|limage
QP150D|MEANWELL|simage
AC to DC Power Supplies

QP-150D

AC/DC Power Supply Quad-OUT 5V/12V/24V/-12V 15A/5A/3A/1A 153.2W 10-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    4
  • Output Type
    Fixed
  • Output Voltage (V)
    5|12|24|-12
  • Output Current (A)
    15|5|3|1
  • Output Power (W)
    153.2
  • Minimum AC Input Voltage (V)
    90
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    127
  • Maximum DC Input Voltage (V)
    370
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    1%|2%
  • Load Regulation
    2%|6%
  • Maximum Input Current (A)
    2.5(Typ)
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±3|±6|±5
  • Efficiency (%)
    78(Typ)
  • Configurable
    No
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    Yes
  • Ripple and Noise
    150mV(Max)|120mV(Max)|200mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    930
  • Mounting
    Desktop
  • Package Height
    50
  • Package Width
    99
  • Package Length
    199
  • PCB changed
    10
  • Pin Count
    10

Documentation and Resources

Datasheets
Design resources