AC to DC Power Supplies
QP-150-3C
AC/DC Power Supply Quad-OUT 5V/3.3V/15V/-15V 15A/15A/5A/1A 152W 10-Pin
MEAN WELLProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
4
Output Type
Fixed
Output Voltage (V)
5|3.3|15|-15
Output Current (A)
15|5|1
Output Power (W)
152
Minimum AC Input Voltage (V)
90
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
127
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
3000VAC
Line Regulation
1%|2%
Load Regulation
2%|6%
Maximum Input Current (A)
2.5(Typ)
Input Frequency (Hz)
47 to 63
Tolerance (%)
±3|±6|±5
Efficiency (%)
74(Typ)
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
Yes
Ripple and Noise
100mV(Max)|150mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Product Weight (g)
930
Mounting
Desktop
Package Height
50
Package Width
99
Package Length
199
PCB changed
10
Pin Count
10

