Arrow Electronic Components Online
QN9080DHNY|NXP|simage
QN9080DHNY|NXP|limage
Bluetooth

QN9080DHNY

Bluetooth v5.0 (BLE) SMART SOC 16Mbps 48-Pin HVQFN EP T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.70
  • Automotive
    No
  • PPAP
    No
  • Type
    Chip
  • Protocols Supported
    Bluetooth v5.0 (BLE)
  • Processing Unit Type
    Microcontroller
  • Maximum Data Rate (Mbps)
    16
  • Minimum Operating Frequency (MHz)
    2400
  • Maximum Operating Frequency (MHz)
    2483.5
  • Typical Sensitivity (dBm)
    -95
  • Interface Type
    I2C/SPI/UART/USB
  • Minimum Operating Supply Voltage (V)
    1.62
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Supply Current (A)
    0.05
  • Antenna Mounting
    On Board
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    6
  • Package Length
    6
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    HVQFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources