DC to DC Converter and Switching Regulator Module
QME48T35120-NJB0G
Module DC-DC 48VIN 1-OUT 12V 35A 420W 5-Pin Quarter-Brick
Bel Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
36
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
75
Output Voltage (V)
12
Output Current (A)
35
Output Power (W)
420
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
250(Typ)
Switching Regulator
Yes
Load Regulation
120mV
Line Regulation
120mV
Efficiency (%)
96(Typ)
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Output Type
Fixed
Mounting
Through Hole
Package Height
10.4(Max) - 0.71(Min)
Package Width
36.83
Package Length
58.42
PCB changed
5
Supplier Package
Quarter-Brick
Pin Count
5

