Circuit Breakers
QMB-123-00ENN-3BA
Circuit Breaker Thermal 1Pole 12A 125V/250VAC 32VDC
Qualtek ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.20.00.40
Type
Thermal
Number of Poles
1
Maximum Voltage Rating
125VAC|250VAC|32VDC
Current Rating (A)
12
Actuator Type
Push to Reset
Terminal Design
Quick Connect
Mounting
Panel Mount
Number of Terminals
2
Typical AC Voltage Rating (V)
125|250
Typical DC Voltage Rating (V)
32

