Thermal Management Accessories
QLM-119-50-20
Thrml Mgmt Access Fan Sleeve 119mm Black Thermoplastic Elastomer Bulk
Qualtek ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
Unknown
PPAP
Unknown
Type
Fan Sleeve
Fits Fan Size (mm)
119
Packaging
Bulk
Product Length (mm)
125
Product Depth (mm)
125
Product Height (mm)
10.5
Material
Thermoplastic Elastomer
Color
Black

