Product Technical Specifications
EU RoHS
Compliant with Exemption
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Mounting
Through Hole
Package Height
12.62(Max)
Package Width
4.78(Max)
Package Length
16(Max)
PCB changed
3
Tab
Tab
Supplier Package
TO-218AC Isolated
Pin Count
3