Arrow Electronic Components Online
QJ8012LH5TP|LTLFUWIC|limage
QJ8012LH5TP|LTLFUWIC|simage
TRIACs

QJ8012LH5TP

High Temperature Alternistor Triacs

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Maximum Gate Trigger Voltage (V)
    1.3
  • Maximum Gate Trigger Current (mA)
    50
  • Mounting
    Through Hole
  • Package Height
    9.4(Max)
  • Package Width
    4.78(Max)
  • Package Length
    10.67(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220 Isolated
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources