Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.30.00.80
Automotive
No
PPAP
No
Maximum Rate of Rise of Off-State Voltage (V/us)
600(Min)
Maximum Rate of Rise of On-State Current (A/us)
100
Maximum Gate Trigger Voltage (V)
1.3
Maximum Gate Trigger Current (mA)
80
Surge Current Rating (A)
250
Maximum Holding Current (mA)
100
Repetitive Peak Reverse Voltage (V)
600
Peak On-State Voltage (V)
1.8@35.4A
Repetitive Peak Forward Blocking Voltage (V)
600
RMS On-State Current (A)
25
Repetitive Peak Off-State Current (mA)
0.01
Average Gate Power Dissipation (W)
0.5
Circuit Fusing Consideration (A²S)
260
AC Switch
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tube
Mounting
Through Hole
Package Height
9.4(Max)
Package Width
4.78(Max)
Package Length
10.67(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220AB Isolated
Pin Count
3
Order Quantity

