Arrow Electronic Components Online
QG03030314|EBMPAPST|simage
QG03030314|EBMPAPST|limage
Blowers and Fans

QG030-303/14

DC Blower Ball Bearing 24V 8.5W 82CFM 51dB Flange Mount

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.95
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Cross Flow
  • Category
    DC Blower
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    16 to 28
  • Power Rating (W)
    8.7
  • Maximum Airflow (CFM)
    82.4
  • Bearings
    Ball
  • Mounting
    Flange Mount
  • Protection
    Impedance|Polarity
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Product Length (Metric) (mm)
    365.4
  • Product Depth (Metric) (mm)
    50
  • Product Height (Metric) (mm)
    47.5

Documentation and Resources

Datasheets
Design resources