Arrow Electronic Components Online
QG03014814|EBMPAPST|simage
QG03014814|EBMPAPST|limage
Blowers and Fans

QG030-148/14

DC Blower Ball Bearing 24V 6.2W 44CFM 49dB Flange Mount

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.60
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Cross Flow
  • Category
    DC Blower
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    16 to 28
  • Power Rating (W)
    6.2
  • Maximum Airflow (CFM)
    44
  • Noise Level (dB)
    49
  • Bearings
    Ball
  • Mounting
    Flange Mount
  • Protection
    Locking|Polarity
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Product Length (Metric) (mm)
    201
  • Product Depth (Metric) (mm)
    50
  • Product Height (Metric) (mm)
    47.5

Documentation and Resources

Datasheets
Design resources