Arrow Electronic Components Online
External Plug-In Adapters

QFWC-05-05

Plug-In Adapter Single-OUT 5V 1A

Qualtek Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Regulated
  • Style
    Wall Mount
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Output Current (A)
    1
  • Line Regulation
    1%
  • Load Regulation
    5%
  • Typical Inrush Current (A)
    40(Max)
  • Maximum Input Current (A)
    1.2
  • Input Frequency (Hz)
    47 to 63
  • Input Connector Type
    NEMA 1-15P
  • Adapter Color
    Black
  • Output Connector Type
    USB Female
  • Power Indicator
    No
  • Ripple and Noise
    200mV(Max)
  • Protection
    Over Current|Short Circuit
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Mounting
    Plug in
  • Package Height
    21.5 mm
  • Package Width
    33.35 mm
  • Package Length
    41.5 mm

Documentation and Resources

Datasheets
Design resources