Arrow Electronic Components Online
QFSS01604.25HDDPPC4|SAMTEC|simage
QFSS01604.25HDDPPC4|SAMTEC|limage
Connector Headers and PCB Receptacles

QFSS-016-04.25-H-D-DP-PC4

Conn High Speed Socket Strip RCP 8Power/32Signal POS 0.635mm Solder ST SMD Q2™ Tray

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Socket Strip
  • Gender
    RCP
  • Number of Contacts
    8Power/32Signal
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.635
  • Body Orientation
    Straight
  • Polarization Type
    Center Key
  • Speed Rating (Gbps)
    14
  • Maximum Current Rating (A)
    3.4/Contact
  • Maximum Voltage Rating
    424VDC, 300VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Product Length (mm)
    55.55
  • Product Depth (mm)
    8.13
  • Tradename
    Q2™
  • Mounting
    Surface Mount
  • Family/Series
    QFSS
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    52
Order Quantity

Documentation and Resources

Datasheets
Design resources