Blowers and Fans
QFR1212GHEXUM
DC Fan Axial Ball Bearing 12V 10.8V to 12.6V 210.38CFM 64dB 120 X 120 X 38mm
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
10.8 to 12.6
Line Current (A)
1.8
Power Rating (W)
21.6
Typical Speed (r/min)
6000
Maximum Airflow (CFM)
210.38
Maximum Static Pressure
1.17inH2O
Noise Level (dB)
64
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
120 X 120 X 38
Mounting
Flange Mount
Protection
Locking|Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Product Weight (g)
330
Product Length (Metric) (mm)
120
Product Depth (Metric) (mm)
120
Product Height (Metric) (mm)
38