Blowers and Fans
QFR0812SHF00
DC Fan Axial Ball Bearing 12V 5V to 13.2V 54.57CFM 41.2dB 80 X 80 X 25.4mm
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
No
PPAP
No
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
5 to 13.2
Line Current (A)
0.33
Power Rating (W)
3.96
Typical Speed (r/min)
4300
Maximum Airflow (CFM)
54.57
Maximum Static Pressure
0.331inH2O
Noise Level (dB)
41.2
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
80 X 80 X 25.4
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
80
Product Depth (Metric) (mm)
80
Product Height (Metric) (mm)
25.4

