Infrared Emitters
QEE122
Infrared Emitter 890nm 9mW/sr Circular Right Angle 2-Pin Side Looker Bag
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Peak Wavelength (nm)
880
LED Material
GaAlAs
Intensity
9mW/sr
Viewing Angle (°)
50
Maximum Forward Voltage (V)
1.7
Reverse Voltage (V)
5
Maximum Forward Current (mA)
100
Maximum Reverse Current (uA)
10
Test Current (mA)
100
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Bag
High Brightness
No
High Power
Yes
Lens Shape Type
Circular
Mounting Orientation
Right Angle
Mounting
Through Hole
Package Height
5.08
Package Width
2.54
Package Length
4.44
PCB changed
2
Supplier Package
Side Looker
Pin Count
2

