Arrow Electronic Components Online
QEE113|ONSEMI|simage
QEE113|ONSEMI|limage
Infrared Emitters

QEE113

Infrared Emitter 940nm 7.5mW/sr Circular Right Angle 2-Pin Side Looker Bag

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Peak Wavelength (nm)
    940
  • LED Material
    GaAs
  • Typical Intensity
    7.5mW/sr
  • Viewing Angle (°)
    50
  • Maximum Forward Voltage (V)
    1.5
  • Reverse Voltage (V)
    5
  • Maximum Forward Current (mA)
    50
  • Maximum Reverse Current (uA)
    10
  • Test Current (mA)
    100
  • Maximum Power Dissipation (mW)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Bag
  • High Brightness
    No
  • High Power
    No
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Right Angle
  • Mounting
    Through Hole
  • Package Height
    5.08 mm
  • Package Width
    2.54 mm
  • Package Length
    4.44 mm
  • PCB changed
    2
  • Supplier Package
    Side Looker
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources