Arrow Electronic Components Online
QEB373ZR|ONSEMI|simage
QEB373ZR|ONSEMI|limage
Infrared Emitters

QEB373ZR

Infrared Emitter 875nm 16mW/sr Circular Top Mount T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Peak Wavelength (nm)
    875
  • LED Material
    AlGaAs
  • Lens Dimensions (mm)
    1.9x1.9x1.5
  • Typical Intensity
    16mW/sr(Min)
  • Viewing Angle (°)
    24
  • Maximum Forward Voltage (V)
    1.7
  • Reverse Voltage (V)
    5
  • Maximum Forward Current (mA)
    50
  • Maximum Reverse Current (uA)
    100
  • Test Current (mA)
    100
  • Maximum Power Dissipation (mW)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Tape and Reel
  • High Brightness
    No
  • High Power
    No
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources