Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Peak Wavelength (nm)
940
LED Material
GaAs
Lens Dimensions (mm)
1.9x1.9x1.5
Intensity
8mW/sr(Min)
Viewing Angle (°)
24
Maximum Forward Voltage (V)
1.6
Reverse Voltage (V)
5
Maximum Forward Current (mA)
50
Maximum Reverse Current (uA)
100
Test Current (mA)
100
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Tape and Reel
High Brightness
No
High Power
No
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Mounting
Surface Mount
Package Height
2.7
Package Width
2
Package Length
2.5
PCB changed
2
Supplier Package
T-3/4
Pin Count
2

