Arrow Electronic Components Online
QCS64901PSP1287TR000AA|QUALCOMM|simage
QCS64901PSP1287TR000AA|QUALCOMM|limage
Application Processors and SOCs

QCS-6490-1-PSP1287-TR-00-0-AA

Powerful System-on-Chip (SoC), supports the latest re-engineered Qualcomm Hexagon processor

QUALCOMM
Datasheets 

QCS6490 6nm SoC for IoT, 8x Kryo 670 CPU from 1.9 up to 2.7GHz, AI-accelerator architecture up to 12 TOPS, triple-ISP for up to 5 concurrent cameras, 812 MHz GPU, Wi-Fi 6 and Wi-Fi 6E, Dual-channel non-PoP LPDDR4/LDDR4x memory.

Download Datasheet



Key Features and Benefits:

Cutting edge Wi-Fi 6E
Enterprise grade Wi-Fi 6 and Wi-Fi 6E (6 GHz) featuring Qualcomm® 4K Quadrature Amplitude Modulation (QAM), 160MHz bandwidth, bi-directional Multi-User MIMO and advanced Dual Band Simultaneous functionality. Transforms connectivity experiences with multi-gigabit speeds (up to 3.6Gbps), extended capacity and dramatic latency reduction.

Accelerated AI
Our leading 6th Gen Qualcomm AI Engine packs the Qualcomm® Hexagon™ Processor with a fused AI accelerator, enabling astonishing performance at low power. These features and more produce a combined AI performance of up to 12 TOPS.

Triple ISP Camera Support
Combined with a high-performing triple-ISP for advance dual-camera experience with up to 192MP capture and support for up to five concurrent cameras, and video encode/decode at up to 4K30/4K60, this solution delivers powerful edge AI for high-performance at low power.

Long lifecycle support for multiple OS, hardware and software
Long term support for Android OS upgrades, Linux, Ubuntu, Windows 11 IoT Enterprise, security updates and enterprise grade hardware.



Applications:

  • •  Robotics
  • •  Ruggedized handhelds and tablets
  • •  Kiosks
  • •  Industrial scanners
  • •  Dash cameras
  • •  Point-of-sale systems
  • •  Human machine interface systems


Block Diagrams and Tables:




Related Product:

RB3G2 VISION KIT
RB3G2 CORE KIT
QCS-6490-1-PSP1287-MT-00-0-AA
Aikri-64X-90AD-8-1

Product Technical Specifications
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No

Documentation and Resources

Datasheets
Design resources