Arrow Electronic Components Online
QCS64901PSP1287MT000AA|QUALCOMM|simage
QCS64901PSP1287MT000AA|QUALCOMM|limage
Communication Misc

QCS-6490-1-PSP1287-MT-00-0-AA

CPU 1x27G , 3x24G , 4x195G 16GB DDR GPU 812M ADSP L2CC+TCM 2MB LPI 1MB EliteG Sec - Cam - DSP APPS IOT

QUALCOMM
Datasheets 

Product Technical Specifications
  • ECCN (US)
    5A992.c
  • Part Status
    Unconfirmed
  • HTS
    8471.50.01.50
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Mounting
    Surface Mount
  • Package Width
    12
  • Package Length
    14
  • PCB changed
    1287
  • Supplier Package
    BGA
  • Pin Count
    1287

Documentation and Resources

Datasheets
Design resources