Arrow Electronic Components Online
QCS6100PSP806MT010AC|QUALCOMM|simage
QCS6100PSP806MT010AC|QUALCOMM|limage
Application Processors and SOCs

QCS-610-0-PSP806-MT-01-0-AC

QCS610 11nm SOC for IoT, 2x2.2GHz Gold CPU, 6x1.8GHz Silver CPU,1920x1080 (1080p) Display, 4k30 Video Decode, 24MP, 16+16 Camera, 845 MHz GPU Frequency, 1804 MHz DDR Memory Frequency

QUALCOMM
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.70
  • Automotive
    Yes
  • PPAP
    Unknown
  • Device Core
    Kryo 460
  • Maximum Clock Rate (MHz)
    2200
  • Data Bus Width (bit)
    64
  • Type
    System-On-Chip
  • Processing Unit
    Microprocessor
  • Interface Type
    USB
  • SPI
    0
  • I2C
    0
  • I2S
    0
  • UART
    0
  • USB
    1
  • USART
    0
  • CAN
    0
  • PCI
    0
  • Ethernet
    0
  • Programmability
    No
  • Mounting
    Surface Mount
  • Package Height
    0.92
  • Package Width
    11.1
  • Package Length
    12

Documentation and Resources

Datasheets
Design resources