Arrow Electronic Components Online
QCS54301PSP1287TR000AA|QUALCOMM|limage
QCS54301PSP1287TR000AA|QUALCOMM|simage
Application Processors and SOCs

QCS-5430-1-PSP1287-TR-00-0-AA

CPU 1x2.7G, 3x2.4G, 4x1.95G, 16GB DDR, GPU 812M, ADSP L2CC TCM 2MB

QUALCOMM

QCS-5430-1-PSP1287-TR-00-0-AA

QCS5430 6nm SoC for IoT, 6x Kryo 670 CPU up to 2.1GHz, AI-accelerator architecture up to 12 TOPS, dual and triple-ISP options, up to 315 MHz GPU, Wi-Fi 6 and Wi-Fi 6E, Dual-channel non-PoP LPDDR4/LDDR4x memory.

Download Datasheet



Key Features and Benefits:

New Scalable Performance via Software-Defined SKU
Customize performance or upgrade features via software now or later according to your IoT product needs. Select between pre-defined feature packs. This scalability allows customers to choose the support they need. Find full pre-defined feature packs in the product brief.

Premium connectivity at mid-tier
Our leading 6th Gen Qualcomm AI Engine packs the Qualcomm® Hexagon™ Processor with a fused AI accelerator, enabling astonishing performance at low power. These features and more produce a combined AI performance of up to 12 TOPS.

Triple ISP Camera Support
Enjoy premium connectivity with this mid-tier processor for multi-gigabit speeds, massive capacity and ultra-low latency, Enterprise grade Wi-Fi 6 and Wi-Fi 6E (6 GHz) featuring Qualcomm® 4K QAM, 160MHz bandwidth, bi-directional Multi-User MIMO and advanced Dual Band Simultaneous functionality. Transforms connectivity experiences with multi-gigabit support.

AI-powered camera features
Connect, upload, and process streams from multiple connected cameras using low power with advanced edge AI processing. The Qualcomm® AI Engine features a fused, scalable AI-accelerator architecture and brings the total performance up to 9 TOPS via software defined SKUs. On-device machine learning enables Edge computing use cases growing at an exponential scale.

Expanded interfaces and peripherals
Many features supported to enable industrial and commercial IoT devices like: USB 3.1 Type-C with DisplayPort, USB2.0, 2xPCIe and discrete memory beyond LP4X/LP5 MCP.

Long lifecycle support for hardware and software
Extended support for Yocto Embedded Linux, Windows 11 Enterprise IoT, Android and Ubuntu. OS upgrades, security updates and enterprise grade hardware cover a wider footprint of IoT devices and deployment configurations.



Applications:

  • •  Robotics
  • •  Industrial Handhelds (IHH)
  • •  Retail
  • •  Cameras
  • •  Drones


Block Diagrams and Tables:




Related Product:

RB3G2 VISION KIT
RB3G2 CORE KIT
QCS-6490-1-PSP1287-MT-00-0-AA
Aikri-64X-90AD-8-1

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    5A992c.
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown

Documentation and Resources

Datasheets
Design resources