Qualcomm® QCS410 Application Processor
Powerful Quad-core SoC for smart cameras with intelligence at the edge for applications utilizing AI and machine learning for the mid-tier segment.
The QCS410 SoC is a high performance IoT System-on-Chip (SoCs) delivering premium features for building advanced smart camera use cases encompassing machine learning, edge computing, sensor processing, voice UI enablement and integrated wireless connectivity cost effectively.
The QCS410 SoC is engineered to deliver powerful computing for on-device camera processing and machine learning, with exceptional power and thermal efficiency, across a wide range of IoT applications. It integrates a powerful image signal processor (ISP) and the Qualcomm® Artificial Intelligence (AI) Engine, along with a heterogeneous compute architecture including highly optimized custom CPU, GPU and DSP for accelerated AI performance.
Applications
- • Enterprise Surveillance Camera
- • AI Gateway
- • Service/Companion Robots
- • Industrial Panels
- • Vending Machines/Kiosks
- • Dash/Body Cameras
- • Collaboration Devices/Video Conferencing
Features and Benefits
- • Dual 14-bit Qualcomm Spectra™ 250L ISP capable of supporting up to 24MP at 30fps
- • Qualcomm® Adreno™ 612 GPU with 64-bit addressing @ up to 845MHz with latest API support
- • Qualcomm® Hexagon™ DSP with dual hexagon vector extensions (HVX) for running DNN models and advanced Qualcomm® Neural Processing Engine SDK support
- • Quad-core Qualcomm™ Kryo™ 460 CPU optimized for power and DMIPS
- • Qualcomm AI Engine designed to support accelerated on-device machine learning
- • Low power sensor core helps support always-on use cases at reduced power levels
- • Supports Ethernet, 1x1 802.11ac Wi-Fi and Bluetooth 5.0
- • Fabricated using the advanced 11nm FinFET process for exceptional thermal and power efficiency
- • Enhanced Qualcomm® Noise and Echo Cancellation Support and Voice UI
Related Products
Suggested Dev Kits
EIC-QCS410-210
EIC-QCS410-215
Suggested SoM
EIC-QCS410-200
Chipsets
Product |
Part Numbers |
| QCS410 |
QCS-410 |
| Power Management Module* |
PM-6150 + PM-6150L |
| Charger |
SMB-1355 |
| Connectivity |
WCN-3980 or WCN-3950 |
| Audio Codec (Analog) |
WCD-9340 or WCD-9341 |
| Audio Speaker |
WSA-8810 or WSA-8815 |
| Location |
SDR-660G |
*Required
Please check part number accuracy before ordering.
Additional Notes
| CPU | Kryo 460: 64-bit quad-cores, 2x Gold (2.2GHz) + 2x Silver (1.8GHz) |
| GPU | Adreno 615 @ up to 780MHz |
| Video | 1080p 8-bit HEVC encode/ 1080p 8-bit: HEVC/VP9 decode |
| Display Support | 2520x1080 60 fps + 1920x1200 60 fps (External) |
| Connectivity | Ethernet RGMII, Integrated 1x1 802.11a/b/g/n/ac, Bluetooth 5.0, FM |
| Camera Performance | 21MP (2x ISP/16+16MP), 1080p30; IQ improvement: MCTF, TNR, sHDR, EIS, Dewarp, Zoom |
| Camera Interface | CSI 4+4+4 lane (or 4+4+2+1), DPHY1.2, CPHY 1.0 |
| DSP | Hexagon DSP with dual Hexagon Vector eXtensions (HVX), 1.1Ghz |
| Audio Playback | Hi-Res/192kHz, Native 44.1kHz, audio on dedicated DSP |
| Location | GPS/GLONASS, BeiDou, Galileo |
| Memory | 2x 16-bit LPDDR4.x 1804MHz |
| Storage | eMMC 5.1, UFS 2.1 Gear3 1-lane, SD 3.0 |
| Peripherals | 1x USB3.1 Type-C with Display Port and USB 2.0 |
| Package | 11nm LPE, 12x11.1 mm2 non-PoP |

Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
HTS
8542.31.00.70
Automotive
Yes
PPAP
Unknown
Device Core
Kryo 460
Maximum Clock Frequency (MHz)
2200
Data Bus Width (bit)
64
Type
System-On-Chip
Processing Unit
Microprocessor
Interface Type
USB
SPI
0
I2C
0
I2S
0
UART
0
USB
1
USART
0
CAN
0
PCI
0
Ethernet
0
Programmability
No
Mounting
Surface Mount
Package Height
0.92
Package Width
11.1
Package Length
12

