Arrow Electronic Components Online
QCA4531BL3A|QUALCOMM|simage
QCA4531BL3A|QUALCOMM|limage
Top Searched
802.11 Wireless LAN

QCA4531-BL3A QUALCOMM WiFi Module

802.11b/g/n single-band Wi-Fi Module

QUALCOMM
Datasheets 

QUALCOMM QCA4531-BL3A Product Description

The QCA4531 is a programmable Linux OS access point and router single-band system-on-a-chip for any Internet of Things application. Designed to utilize Qualcomm’s 802.11b/g/n single-band 2.4GHz Wi-Fi technology and advance LAN and WLAN security features, this SoC is a low-cost turnkey solution that brings industry-leading connectivity capabilities to a user programmable Linux environment. This SoC is perfect for any IoT application whether it is a simple remote control or a highly capable energy management system. IoT applications include: remote control, home automation, appliances, energy management, residential lighting, wearables, security, and others.

QCA4531-BL3A by QUALCOMM Product Video

Product Aliases for QCA4531-BL3A

Common product aliases for the QCA4531-BL3A include QCA4531 BL3A. This product is part of the QCA4531 family of products.

The QCA4531-BL3A is associated with the following product categories: WiFi module, WiFi SoC (90)
802.11 Wireless LAN, WiFi SoC chip (10). Arrow Electronics carries a wide variety of products within these categories.

Certified QUALCOMM Distributor

Arrow Electronics is a certified QUALCOMM distributor, offering a variety of products. QUALCOMM products include QUALCOMM WiFi SoC and QUALCOMM WiFi Module 802.11 Wireless LAN. Arrow Electronics is an official source for QUALCOMM datasheets, schematics, and other product documentation.

QCA4531-BL3A QUALCOMM Datasheet

Download QCA4531-BL3A Datasheet

Datasheet Snippet: The QCA4531 is a low-cost turnkey solution that brings high-performance connectivity capabilities in a user-programmable Linux/ OpenWRT environment. OpenWRT offers a built-in package manager that allows packages to be installed directly from a software repository, greatly simplifying development. Benefiting from the extended range based on 2x2 11n, it is designed to serve as a feature-rich IoE node and as a hub to bridge between multiple protocols and ecosystems. The QCA4531 can function as an Access Point supporting up to 16 simultaneous devices, and is also power-optimized to enable appliances to meet international standards for energy efficiency.

If looking for a different QUALCOMM datasheet or WiFi module datasheet, please view our comprehensive library of Arrow Electronics datasheets.

QCA4531-BL3A Specifications

IN NO EVENT SHALL ARROW OR ITS AFFILIATES BE LIABLE TO CUSTOMER OR ANYONE CLAIMING THROUGH CUSTOMER FOR ANY DAMAGES OR CLAIM ARISING OUT OF AN ASSERTION THAT THE PRODUCTS INFRINGE ON ANY THIRD PARTY’S INTELLECTUAL PROPERTY RIGHTS, INCLUDING PATENT, TRADEMARK, COPYRIGHT, MASK WORKS OR TRADE SECRETS.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.39.00.10
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Mounting
    Surface Mount
  • Package Height
    6.2
  • Package Width
    33.5
  • Package Length
    44.3
  • PCB changed
    156
  • Standard Package Name
    QFN
  • Supplier Package
    QFN
  • Pin Count
    156

Documentation and Resources

Datasheets
Design resources