Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Unconfirmed
HTS
COMPONENTS
Automotive
No
PPAP
No
Technology
IEEE 802.11b/g/n
Style
Chip
Maximum Data Rate (Kbps)
150000
Band Mode
Single
Maximum Operating Frequency (MHz)
2400(Typ)
Interface
GPIO/I2C/I2S/JTAG/SPI/UART/USB
Processing Unit Type
Microcontroller/Microprocessor
Antenna Mounting
External
Wi-Fi Compliant
Yes
Wi-Fi Direct
No
Security
TKIP/WAPI/WEP/WPA/WPA2/WPS
IP Version
IPv4/IPv6
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
0.85(Max)
Package Width
7
Package Length
7
PCB changed
56
Standard Package Name
QFN
Supplier Package
MQFN EP
Pin Count
56

