802.11 Wireless LAN
QCA-4010-0-116BDRQFN-TR-01-0
Module 802.11a/b/g/n 2.4GHz 10000Kbps 116-Pin QFN
QUALCOMMProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
8542.39.00.90
Automotive
Unknown
PPAP
Unknown
Technology
IEEE 802.11a/b/g/n
Style
Chip
Maximum Data Rate (Kbps)
10000
Band Mode
Single
Maximum Operating Frequency (MHz)
2400(Typ)
Interface
ADC/GPIO/I2C/I2S/PWM/SDIO/SPI/UART
Typical Operating Supply Voltage (V)
1.8|3.3
Processing Unit Type
Microcontroller
Antenna Mounting
External/On Board
Wi-Fi Compliant
Yes
Wi-Fi Direct
No
Security
AES/WEP/WPA/WPA2-PSK/WPS
IP Version
IPv4/IPv6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
115
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
0.9
Package Width
9
Package Length
9
PCB changed
116
Standard Package Name
QFN
Supplier Package
QFN
Pin Count
116
Lead Shape
No Lead

