Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Category
Chip LED
Color
Green
Number of LEDs
1
LED Material
InGaN
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Typical Intensity
4700mcd
Dominant Wavelength (nm)
525
Viewing Angle (°)
120
Maximum Forward Current (mA)
90
Test Current (mA)
60
Maximum Forward Voltage (V)
3.7
Reverse Voltage (V)
5
Typical Forward Voltage (V)
3.3
Maximum Power Dissipation (mW)
324
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Lead Standoff
No
Supplier Color
True Green
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
5
Package Length
5
PCB changed
6
Standard Package Name
LCC
Supplier Package
PLCC
Pin Count
6
Lead Shape
J-Lead
Order Quantity

