Arrow Electronic Components Online
QBLP679RKHIGHBRIGHT|QTBRIGHT|simage
QBLP679RKHIGHBRIGHT|QTBRIGHT|limage
LEDs

QBLP679-RK (HIGH BRIGHT)

LED Uni-Color Red 6-Pin PLCC T/R

QT-Brightek Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Red
  • Number of LEDs
    1
  • LED Material
    AlGaInP
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    1800mcd
  • Dominant Wavelength (nm)
    625
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    90
  • Test Current (mA)
    60
  • Maximum Forward Voltage (V)
    2.5
  • Reverse Voltage (V)
    5
  • Typical Forward Voltage (V)
    2
  • Maximum Power Dissipation (mW)
    216
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Lead Standoff
    No
  • Supplier Color
    Red
  • Special Color
    Red
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    6
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources