Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Category
Chip LED
Color
White
Number of LEDs
1
LED Material
InGaN
Lens Shape Type
Rectangular
Lens Appearance
Diffused
Mounting Orientation
Top Mount
Typical Intensity
3400mcd
Viewing Angle (°)
120
Maximum Forward Current (mA)
35
Test Current (mA)
30
Maximum Forward Voltage (V)
3.4
Reverse Voltage (V)
5
Typical Forward Voltage (V)
2.8
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Typical Color Temperature
6020K
Lead Standoff
No
Supplier Color
Cool White
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
1.4
Package Length
2.8
PCB changed
2
Standard Package Name
LCC
Supplier Package
PLCC
Pin Count
2
Lead Shape
J-Lead
We don't have prices now, please check later.
Order Quantity

