Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Category
Chip LED
Color
Blue
Number of LEDs
1
LED Material
InGaN
Lens Shape Type
Rectangular
Lens Appearance
Colorless Non Diffused
Mounting Orientation
Top Mount
Typical Intensity
100mcd
Dominant Wavelength (nm)
470
Peak Wavelength (nm)
468
Viewing Angle (°)
140
Maximum Forward Current (mA)
20
Test Current (mA)
20
Maximum Forward Voltage (V)
3.7
Reverse Voltage (V)
5
Typical Forward Voltage (V)
3.2
Maximum Power Dissipation (mW)
111
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Lead Standoff
No
Supplier Color
Blue
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.6
Package Width
0.8
Package Length
1.6
PCB changed
2
Supplier Package
Case 0603(1608Metric)
Pin Count
2

