Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Category
Chip LED
Color
Green
Number of LEDs
1
LED Material
AlGaInP
Lens Shape Type
Rectangular
Lens Appearance
Colorless Non Diffused
Mounting Orientation
Top Mount
Typical Intensity
45mcd
Dominant Wavelength (nm)
570
Peak Wavelength (nm)
574
Viewing Angle (°)
140
Maximum Forward Current (mA)
20
Test Current (mA)
20
Maximum Forward Voltage (V)
2.5
Reverse Voltage (V)
5
Minimum Forward Voltage (V)
1.6
Typical Forward Voltage (V)
2
Maximum Power Dissipation (mW)
75
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Lead Standoff
No
Supplier Color
Yellow Green
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.6
Package Width
0.8
Package Length
1.6
PCB changed
2
Supplier Package
Case 0603(1608Metric)
Pin Count
2

