Brushless DC Motors
QBL4208-100-04-025
Brushless DC Motors Square 24V 6.95A 4000r/min 0.25 1Shaft 960g.cm²
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8501.10.60.60
Automotive
No
PPAP
No
Motor Current (A)
6.95
DC Motor Voltage (V)
24
Terminal Resistance (Ohm)
0.28
Maximum Operating Speed (r/min)
4000
Maximum Operating Torque (N.m)
0.25
Torque Constant
0.036N.m/A
Rotor Inertia
960g.cm²
Motor Configuration
Motor Only
Motor Shape
Square
Number of Shafts
1
Number of Poles
8
Rotor Inductance (mH)
0.54
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
40
Product Length (mm)
42
Product Height (mm)
42
Product Depth (mm)
122
Order Quantity

