Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Type
Nail Holder
Color
Black
Body Material
Acrylonitrile Butadiene Styrene
Product Length (mm)
50.8
Product Depth (mm)
45.72
Product Height (mm)
80.52
Order Quantity

