External Plug-In Adapters
QAWA-36-12-US01
Plug-In Adapter Single-OUT 12V 3A 36W Bulk
Qualtek ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.10
Automotive
Unknown
PPAP
Unknown
Type
Switching
Style
Wall Mount
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
3
Output Power (W)
36
Minimum Isolation Voltage
3000VAC
Load Regulation
5%(Typ)
Maximum Input Current (A)
1
Input Frequency (Hz)
50 to 60
Typical Hold-Up Time (ms)
10
Input Connector Type
US
Adapter Color
Black
Output Connector Type
Cylindrical Female
Power Indicator
No
Ripple and Noise
2%
Protection
Over Current|Over Voltage|Short Circuit
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Packaging
Bulk
Product Weight (g)
160
Mounting
Plug in
Package Height
74
Package Width
34
Package Length
79

