Arrow Electronic Components Online
Q92212101000C0|SECO|simage
Q92212101000C0|SECO|limage
System on Modules - SOM

Q922-1210-1000-C0

Qseven SOM with Tegra Processor 2GB RAM

SECO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8542.31.00.50
  • Processor Type
    NVIDIA
  • Processor Family
    Tegra
  • Processor Number
    T30
  • Processor Speed (Hz)
    1.3G
  • Form Factor
    Qseven
  • JTAG Support
    No
  • RAM Type
    DDR3L
  • System Memory Maximum Size (B)
    2G
  • UART
    0
  • USART
    0
  • SPI
    1
  • I2C
    1
  • CAN
    1
  • USB
    6
  • VGA
    0
  • SATA
    1
  • PATA
    0
  • GPIO
    0
  • Audio Interfaces
    0
  • Video In
    No
  • RS485
    0
  • RS232
    0
  • RS422
    0
  • PCI
    0
  • AGP
    0
  • Ethernet Speed
    1000Mbps
  • Display Type
    LCD
  • Display Chipset Type
    NVIDIA ULP
  • Display Interface
    HDMI|LVDS
  • Graphic Card Resolution (Pixels)
    1080@HDMI|1920x1080@LVDS
  • Operating Systems
    Linux
  • Linux
    Linux
  • Medical Application
    No
  • Typical Operating Supply Voltage (V)
    5
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial

Documentation and Resources

Datasheets
Design resources