Arrow Electronic Components Online
Q8R1CXXSR110E|APEM|simage
Q8R1CXXSR110E|APEM|limage
Panel Mount Indicators

Q8R1CXXSR110E

Uni-Color Red 5000mcd 2-Pin

APEM
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Color
    Red
  • Number of LEDs
    1
  • Intensity
    5000mcd
  • Viewing Angle (°)
    30 to 100
  • Maximum Forward Voltage (V)
    2.2(Typ)
  • Reverse Voltage (V)
    5(Max)
  • Maximum Forward Current (mA)
    6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Color
    SB. Red
  • Wire Lead Size (AWG)
    24
  • IP Rating
    IP67
  • Housing Material
    Polycarbonate
  • Mounting Orientation
    Top Mount
  • Mounting Hole Diameter (mm)
    8
  • High Brightness
    Yes
  • High Power
    No
  • Lens Shape Type
    Circular
  • Mounting
    Panel
  • Package Height
    10
  • Package Width
    11.54
  • Package Length
    44.75
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources