Arrow Electronic Components Online
Q8040J7TP|LTLFUWIC|simage
Q8040J7TP|LTLFUWIC|limage
TRIACs

Q8040J7TP

TRIAC 800V 400A 3-Pin(3+Tab) TO-218X Tube

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.30.00.80
  • Automotive
    No
  • PPAP
    No
  • Maximum Rate of Rise of Off-State Voltage (V/us)
    575(Min)
  • Maximum Rate of Rise of On-State Current (A/us)
    150
  • Maximum Gate Trigger Voltage (V)
    2
  • Maximum Gate Trigger Current (mA)
    100
  • Surge Current Rating (A)
    400
  • Maximum Holding Current (mA)
    100
  • Repetitive Peak Reverse Voltage (V)
    800
  • Peak On-State Voltage (V)
    1.8@56.6A
  • Repetitive Peak Forward Blocking Voltage (V)
    800
  • Repetitive Peak Off-State Current (mA)
    0.02
  • AC Switch
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    12.62(Max)
  • Package Width
    4.78(Max)
  • Package Length
    16(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Supplier Package
    TO-218X
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources