Arrow Electronic Components Online
Q8015N5TP|LTLFUWIC|simage
Q8015N5TP|LTLFUWIC|limage
TRIACs

Q8015N5TP

TRIAC 800V 200A 3-Pin(2+Tab) TO-263 Tube

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.30.00.80
  • Automotive
    No
  • PPAP
    No
  • Maximum Gate Trigger Voltage (V)
    2
  • Maximum Gate Trigger Current (mA)
    50
  • Surge Current Rating (A)
    200
  • Maximum Holding Current (mA)
    70
  • Repetitive Peak Reverse Voltage (V)
    800
  • Peak On-State Voltage (V)
    1.6@21.2A
  • Repetitive Peak Forward Blocking Voltage (V)
    800
  • Repetitive Peak Off-State Current (mA)
    0.005
  • AC Switch
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    4.78(Max) mm
  • Package Width
    9.4(Max) mm
  • Package Length
    10.67(Max) mm
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-263
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources