Arrow Electronic Components Online
Q8012NH2RP|LTLFUWIC|simage
Q8012NH2RP|LTLFUWIC|limage
TRIACs

Q8012NH2RP

TRIAC Diode 800V 12A(RMS) 120A 3-Pin(2+Tab) D2PAK T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.30.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Maximum Rate of Rise of Off-State Voltage (V/us)
    150(Min)
  • Maximum Rate of Rise of On-State Current (A/us)
    70
  • Maximum Gate Trigger Voltage (V)
    1.3
  • Maximum Gate Trigger Current (mA)
    10
  • Surge Current Rating (A)
    120
  • Maximum Holding Current (mA)
    15
  • Repetitive Peak Reverse Voltage (V)
    800
  • Peak On-State Voltage (V)
    1.6@17A
  • Repetitive Peak Forward Blocking Voltage (V)
    800
  • RMS On-State Current (A)
    12
  • Repetitive Peak Off-State Current (mA)
    0.01
  • AC Switch
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    4.78(Max)
  • Package Width
    9.4(Max)
  • Package Length
    10.67(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    D2PAK
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources